Cart

L6205PD

ST L6205PD

image shown is a representation only

ST

2xH-Br 2.8A 52V PowerSO-20 SMD
Supplier: STMicroelectronics
Matchcode: L6205PD
Rutronik No.: ICMOT5178
Unit Pack: 1
MOQ: 1
package: PowerSO-20
Packaging: TUBE
On request
10.74 $
0 $
Article with this quantity is not orderable.

2xH-Br 2.8A 52V PowerSO-20 SMD Description

PowerSPIN: Dual DMOS Full Bridge Driver

Parameter

Type
2xH-Br
I(out)
2.8 A
U(min)
8 V
U(max)
5 V
Automotive
NO
Package
PowerSO-20
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
R(DS)(on)
300 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?