Cart

L6205D013TR

ST L6205D013TR

image shown is a representation only

ST

2xH-Br 2.8A 52V SO-20 SMD
Supplier: STMicroelectronics
Matchcode: L6205D013TR
Rutronik No.: ICMOT5237
Unit Pack: 1
MOQ: 1
package: SO-20
Packaging: REEL
In Stock
9.93 $
9.93 $

Parameter

Type
2xH-Br
I(out)
2.8 A
U(min)
8 V
U(max)
5 V
Automotive
NO
Package
SO-20
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
R(DS)(on)
300 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?