Cart

L6203

ST

H-Br 4A 48V MULTIWATT THT
Supplier: STMicroelectronics
Matchcode: L6203
Rutronik No.: ICMOT5176
Unit Pack: 1
MOQ: 1
package: MULTIWATT
Packaging: TUBE
On request
3.77 
0 
Article with this quantity is not orderable.

Parameter

Type
H-Br
I(out)
4 A
U(min)
12 V
U(max)
5 V
Automotive
NO
Package
MULTIWATT
T(max)
150 °C
Mounting
THT
T(min)
-40 °C
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?