Cart

L6203

ST

H-Br 4A 48V MULTIWATT THT
Supplier: STMicroelectronics
Matchcode: L6203
Rutronik No.: ICMOT4450
Unit Pack: 25
MOQ: 25
package: MULTIWATT
Packaging: TUBE
In Stock
6.05 $
151.25 $

Prices

25 6.05 $
50 5.68 $
75 5.58 $
125 5.49 $
250 5.16 $

H-Br 4A 48V MULTIWATT THT Description

DMOS Full Bridge Driver

Parameter

Type
H-Br
I(out)
4 A
U(min)
12 V
U(max)
5 V
Automotive
NO
Package
MULTIWATT
T(max)
150 °C
Mounting
THT
T(min)
-40 °C
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?