Cart

L6202

ST L6202

image shown is a representation only

ST

H-Br 1.5A 48V DIP-18 THT
Supplier: STMicroelectronics
Matchcode: L6202
Rutronik No.: ICMOT4857
Unit Pack: 20
MOQ: 20
package: DIP-18
Packaging: TUBE
In Stock
6.28 $
125.60 $

Prices

20 6.28 $
40 5.90 $
60 5.80 $
100 5.71 $
160 5.36 $

H-Br 1.5A 48V DIP-18 THT Description

DMOS Full Bridge Driver

Parameter

Type
H-Br
I(out)
1.5 A
U(min)
12 V
U(max)
5 V
Automotive
NO
Package
DIP-18
T(max)
150 °C
Mounting
THT
T(min)
-40 °C
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?