L6201PS

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L6201PS
Rutronik No.: ICMOT4465
Unit Pack: 31
MOQ: 31
package: PowerSO-20
Packaging: TUBE
Best Choice
H-Br 4A 48V PowerSO-20 SMD Description
DMOS Full Bridge Driver
Parameter
- Type
- H-Br
- I(out)
- 4 A
- U(min)
- 12 V
- U(max)
- 5 V
- Automotive
- NO
- Package
- PowerSO-20
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- Leadfree Defin.
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- A
- Supplier Lead time
- 26 weeks