Cart

L6201013TR

ST L6201013TR

image shown is a representation only

ST

H-Br 1A 48V SO-20 SMD
Supplier: STMicroelectronics
Matchcode: L6201013TR
Rutronik No.: ICMOT5173
Unit Pack: 1
MOQ: 1
package: SO-20
Packaging: REEL
In Stock
9.51 $
9.51 $

Parameter

Type
H-Br
I(out)
1 A
U(min)
12 V
U(max)
5 V
Automotive
NO
Package
SO-20
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?