Cart

L5986ATR

ST

DC-DC 18V 2.5A D SO-8EP SMD
Supplier: STMicroelectronics
Matchcode: L5986ATR
Rutronik No.: ICPWM6899
Unit Pack: 2500
MOQ: 2500
package: HSOP-8EP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.26 $
3,150.00 $

DC-DC 18V 2.5A D SO-8EP SMD Description

2.5 A step-down switching regulator

Parameter

Type
BUCK
V(in) max
18 V
V(out)
18 V
I(out)
2.5 A
f(s)
1000000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
HSOP-8EP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?