Cart

L5980TR

ST

DC-DC 18V 0.7A D QFN8 SMD
Supplier: STMicroelectronics
Matchcode: L5980TR
Rutronik No.: ICPWM5959
Unit Pack: 4000
MOQ: 4000
package: QFN-8
Packaging: REEL
On request
1.25 $
5,000.00 $

DC-DC 18V 0.7A D QFN8 SMD Description

Up to 0.7 A step down switching regulator

Parameter

Type
BUCK
V(in) max
18 V
V(out)
18 V
I(out)
0.7 A
T(A) min
-40 °C
f(s)
1000000 Hz
T(A) max
150 °C
Automotive
NO
Package
QFN-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?