Cart

L5970ADTR

ST L5970ADTR

image shown is a representation only

ST

DC-DC 36V 1.5A D SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L5970ADTR
Rutronik No.: ICPWM6222
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
2.03 $
5,075.00 $

DC-DC 36V 1.5A D SO-8 SMD Description

Up to 1 A step down switching regulator

Parameter

Type
DC/DC Down
V(in) max
36 V
V(out)
35 V
I(out)
1.5 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?