Cart

L5970AD

ST L5970AD

image shown is a representation only

ST

DC-DC 36V 1.5A D SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L5970AD
Rutronik No.: ICPWM5763
Unit Pack: 100
MOQ: 2000
package: SO-8
Packaging: TUBE
Please login
1.46 $
2,920.00 $
Article with this quantity is not orderable.

DC-DC 36V 1.5A D SO-8 SMD Description

Up to 1 A step down switching regulator

Parameter

Type
DCDC
V(in) max
36 V
V(out)
35 V
I(out)
1.5 A
T(A) min
-40 °C
f(s)
500000 Hz
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?