Cart

L5963U-KBX

ST L5963U-KBX

image shown is a representation only

ST

DUAL MONOL.SWITCH REG/LDO SSOP
Supplier: STMicroelectronics
Matchcode: L5963U-KBX
Rutronik No.: ICPWM8322
Unit Pack: 49
MOQ: 1225
package: PWRSSOP-36
Packaging: TUBE
On request
2.85 $
3,491.25 $

Parameter

Type
BUCK
T(A) min
-40 °C
T(A) max
105 °C
Automotive
NO
Package
PWRSSOP-36
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?