Cart

L4995KTR

ST

LDO.VREG POS 5V 0,5A PSSO24
Supplier: STMicroelectronics
Matchcode: L4995KTR
Rutronik No.: ICSPR10258
Unit Pack: 1000
MOQ: 1000
package: PSSO-24
Packaging: REEL
On request
1.82 $
1,820.00 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.5 A
Input Voltage
40 V
Package
PSSO-24
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
500 mV
Quiescent curre
0.3 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Watchdog
YES
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?