Cart

L4993MDTR

ST L4993MDTR

image shown is a representation only

ST

LDO VREG 5V 0.15A SO-08
Supplier: STMicroelectronics
Matchcode: L4993MDTR
Rutronik No.: ICSPR9059
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
On request
1.42 $
1,420.00 $

LDO VREG 5V 0.15A SO-08 Description

Low drop voltage regulator with watchdog

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.15 A
Input Voltage
40 V
Package
SO-20
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Dropout Voltage
400 mV
Quiescent curre
0.0079 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Watchdog
YES
Shutdown
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?