Cart

L4989D013TR

ST L4989D013TR

image shown is a representation only

ST

LDO VREG POS 6V 0.15A 3% SO-8
Supplier: STMicroelectronics
Matchcode: L4989D013TR
Rutronik No.: ICPWM5715
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8019 $
2,004.75 $

Prices

2,500 0.8019 $
5,000 0.7728 $

LDO VREG POS 6V 0.15A 3% SO-8 Description

Low power voltage regulator

Parameter

Type
VREG
V(cc)
40 V
V(out)
6 V
I(out)
0.15 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?