Cart

L4984DTR

ST L4984DTR

image shown is a representation only

ST

PFC SSOP-10 SMD
Supplier: STMicroelectronics
Matchcode: L4984DTR
Rutronik No.: ICPWM8168
Unit Pack: 1
MOQ: 1
package: SSOP-20
Packaging: INDIVIDUAL
On request
4.02 $
0 $
Article with this quantity is not orderable.

PFC SSOP-10 SMD Description

CCM PFC CONTROLLER

Parameter

Type
PFC
V(in) max
22.5 V
V(out)
12 V
I(out)
2 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SSOP-20
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?