Cart

L4981A

ST L4981A

image shown is a representation only

ST

PFC DIP-20 THT
Supplier: STMicroelectronics
Matchcode: L4981A
Rutronik No.: ICPWM5291
Unit Pack: 20
MOQ: 1000
package: DIP-20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/09/2016
1.95 $
1,950.00 $
Obsolete article with this quantity is not orderable.

PFC DIP-20 THT Description

L4981A: Fixed Frequency Average Current Mode; L4981B: Line Modulated Frequency Average Current Mode

Parameter

Type
PFC
V(in) max
19.5 V
V(out)
8.5 V
I(out)
2 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
DIP-20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?