Cart

L4979D013TR

ST L4979D013TR

image shown is a representation only

ST

LDO VREG 5V 0.15A 2% SO-08
Supplier: STMicroelectronics
Matchcode: L4979D013TR
Rutronik No.: ICSPR8112
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7324 $
1,831.00 $

Prices

2,500 0.7324 $
5,000 0.7185 $

LDO VREG 5V 0.15A 2% SO-08 Description

Low drop voltage regulator

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.15 A
Input Voltage
40 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
400 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.2 mA
Reset-Output
OPEN DRAIN
Tolerance
2 %
Op.Temp R.max
150 °C
Watchdog
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?