Cart

L4978D013TR

ST L4978D013TR

image shown is a representation only

ST

DC-DC 55V 2.0A D SO-16 SMD
Supplier: STMicroelectronics
Matchcode: L4978D013TR
Rutronik No.: ICPWM6348
Unit Pack: 1000
MOQ: 1000
package: SO-16
Packaging: REEL
On request
2.88 $
2,880.00 $

Prices

1,000 2.88 $
2,000 2.05 $

DC-DC 55V 2.0A D SO-16 SMD Description

2A Step down switching regulator

Parameter

Type
BUCK
V(in) max
55 V
V(out)
50 V
I(out)
2 A
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
140 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?