Cart

L4978

ST L4978

image shown is a representation only

ST

DC-DC 55V 2.0A D DIP-8 THT
Supplier: STMicroelectronics
Matchcode: L4978
Rutronik No.: ICPWM5747
Unit Pack: 50
MOQ: 500
package: DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.01 $
1,005.00 $

Prices

500 2.01 $
1,000 1.97 $

DC-DC 55V 2.0A D DIP-8 THT Description

2A Step down switching regulator

Parameter

Type
BUCK
V(in) max
55 V
V(out)
50 V
I(out)
2 A
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
140 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?