Cart

L4977A

ST

DC-DC 40V 7.0A D Multiwatt SMD
Supplier: STMicroelectronics
Matchcode: L4977A
Rutronik No.: ICPWM6893
Unit Pack: 25
MOQ: 250
package: MULTIWATT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
9.24 $
2,310.00 $

DC-DC 40V 7.0A D Multiwatt SMD Description

7 A switching regulator

Parameter

Type
BUCK
V(in) max
50 V
V(out)
40 V
I(out)
7 A
f(s)
200000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
MULTIWATT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?