Cart

L4973V5.1

ST L4973V5.1

image shown is a representation only

ST

DC-DC 50V 3.5A D DIP-18 THT
Supplier: STMicroelectronics
Matchcode: L4973V5.1
Rutronik No.: ICPWM5307
Unit Pack: 20
MOQ: 1000
package: DIP-18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.68 $
2,680.00 $

Prices

1,000 2.68 $
3,600 2.58 $

DC-DC 50V 3.5A D DIP-18 THT Description

3.5 A Switching Regulator

Parameter

Type
BUCK
V(in) max
50 V
V(out)
50 V
I(out)
3.5 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-18
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?