Cart

L4973D3.3-013TR

ST L4973D3.3-013TR

image shown is a representation only

ST

DC-DC 50V 3.5A D SO-20 SMD
Supplier: STMicroelectronics
Matchcode: L4973D3.3-013TR
Rutronik No.: ICPWM5862
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
In Stock
2.36 $
2,360.00 $

DC-DC 50V 3.5A D SO-20 SMD Description

3.5 A Switching Regulator

Parameter

Type
BUCK
V(in) max
50 V
V(out)
50 V
I(out)
3.5 A
T(A) min
-40 °C
f(s)
100000 Hz
T(A) max
150 °C
Automotive
NO
Package
SO-20
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?