Cart

L4972AD

ST L4972AD

image shown is a representation only

ST

DC-DC 50V 2.0A D SO-20 SMD
Supplier: STMicroelectronics
Matchcode: L4972AD
Rutronik No.: ICPWM5296
Unit Pack: 40
MOQ: 400
package: SO-20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.91 $
1,164.00 $

Prices

400 2.91 $
640 2.87 $

DC-DC 50V 2.0A D SO-20 SMD Description

2 A SWITCHING REGULATOR

Parameter

Type
BUCK
V(in) max
50 V
V(out)
40 V
I(out)
2 A
f(s)
20000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?