Cart

L4963D013TR

ST L4963D013TR

image shown is a representation only

ST

SWITCH.REG 1.5A 2% SO-08
Supplier: STMicroelectronics
Matchcode: L4963D013TR
Rutronik No.: ICSPR7914
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
On request
3.69 $
3,690.00 $

Prices

1,000 3.69 $
2,000 2.52 $

SWITCH.REG 1.5A 2% SO-08 Description

1.5 A SWITCHING REGULATOR

Parameter

Mode
ADJ
Output Voltage
5,1-36 V
Output current
1.5 A
Input Voltage
50 V
Package
SO-20
Automotive
NO
Dropout Voltage
1500 mV
Op.Temp R.min.
-40 °C
Quiescent curre
14 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.5 V
Shutdown
YES
Overtemp.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
SWITCH-REG
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?