Cart

L4949EDTR-E

ST L4949EDTR-E

image shown is a representation only

ST

LDO VREG 5V 0.1A 1% SO-08
Supplier: STMicroelectronics
Matchcode: L4949EDTR-E
Rutronik No.: ICSPR8857
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.7556 $
1,889.00 $

LDO VREG 5V 0.1A 1% SO-08 Description

Multifunction very low drop voltage regulator

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.1 A
Input Voltage
40 V
Package
SO-8
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Dropout Voltage
500 mV
Quiescent curre
0.2 mA
Reset-Output
OPEN COLL.
Tolerance
1 %
Op.Temp R.max
150 °C
Reset threshold
4.5 V
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?