Cart

L4941BDT-TR

ST

LDO VREG 5V 1.0A 4% DPAK
Supplier: STMicroelectronics
Matchcode: L4941BDT-TR
Rutronik No.: ICSPR9993
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
Topseller
On request
0.42 $
1,050.00 $

Prices

2,500 0.42 $
5,000 0.3745 $
7,500 0.364 $
12,500 0.3605 $

LDO VREG 5V 1.0A 4% DPAK Description

Very low drop 1A regulator

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
1 A
Tolerance
4 %
Op.Temp R.min
-40 °C
Op.Temp R.max
150 °C
Input Voltage
30 V
Dropout Voltage
450 mV
Quiescent curre
4 mA
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.proof
YES
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?