Cart

L4941BDT-TR

ST L4941BDT-TR

image shown is a representation only

ST

LDO.VREG POS 5V 1,0A 4% DPAK
Supplier: STMicroelectronics
Matchcode: L4941BDT-TR
Rutronik No.: ICSPR6218
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5402 $
1,350.50 $

Prices

2,500 0.5402 $
5,000 0.53 $

LDO.VREG POS 5V 1,0A 4% DPAK Description

Very low drop 1A regulator

Parameter

Mode
POS
Output Voltage
5 V
Output current
1 A
Input Voltage
30 V
Automotive
NO
Package
DPAK
Dropout Voltage
450 mV
Op.Temp R.min
-40 °C
Quiescent curre
4 mA
Tolerance
4 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?