Cart

L4931CZ33-AP

ST L4931CZ33-AP

image shown is a representation only

ST

LDO VREG 3.3V 2% TO-92
Supplier: STMicroelectronics
Matchcode: L4931CZ33-AP
Rutronik No.: ICSPR10262
Unit Pack: 2000
MOQ: 4000
package: TO92
Packaging: REEL
On request
0.2742 $
1,096.80 $

Prices

4,000 0.2742 $
8,000 0.2562 $
12,000 0.245 $
Article with this quantity is not orderable.

LDO VREG 3.3V 2% TO-92 Description

Very low drop voltage regulators with inhibit

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.25 A
Input Voltage
20 V
Package
TO92
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
400 mV
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?