Cart

L4931CD50-TR

ST L4931CD50-TR

image shown is a representation only

ST

LDO VREG 5.0V 0.25A SO-08
Supplier: STMicroelectronics
Matchcode: L4931CD50-TR
Rutronik No.: ICSPR7380
Unit Pack: 2500
MOQ: 5000
package: SO-8
Packaging: REEL
On request
0.2619 $
1,309.50 $

Prices

5,000 0.2619 $
10,000 0.2545 $
15,000 0.2496 $

LDO VREG 5.0V 0.25A SO-08 Description

Very low drop voltage regulators with inhibit

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.25 A
Tolerance
1 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
20 V
Dropout Voltage
400 mV
Quiescent curre
0.6 mA
Shutdown
YES
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?