Cart

L4931ABDT50-TR

ST L4931ABDT50-TR

image shown is a representation only

ST

LDO.VREG POS 5V 0,25A DPAK
Supplier: STMicroelectronics
Matchcode: L4931ABDT50-TR
Rutronik No.: ICSPR6580
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3968 $
992.00 $

Prices

2,500 0.3968 $
5,000 0.3766 $
7,500 0.3698 $
10,000 0.3632 $

LDO.VREG POS 5V 0,25A DPAK Description

Very low drop voltage regulators with inhibit

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.25 A
Input Voltage
20 V
Automotive
NO
Package
DPAK
Dropout Voltage
400 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.6 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?