L3G4200D

ST L3G4200D

ST

L3G4200D

Gyro 3-Axis MEMS-Techn. Digital
Supplier: STMicroelectronics
Matchcode: L3G4200D N
Rutronik No.: ICIN2138
Unit Pack: 490
MOQ: 490
package: LGA16
Packaging: TRAY
Obsolete Part
In Stock
On request
On request

Parameter

Supplier Part
L3G4200D
Supplier
STMicroelectronics
Rutronik Part
ICIN2138
Matchcode
L3G4200D N
MOQ
490
Unit Pack
490
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Manufacturer Leadtime
18 weeks
Supplier Last Time Buy
23.07.2015
Axes
3
package
LGA16
Interface
Digital
Sensitivity [mdps/LSB]
70
Vcc(max) [V]
3.6
Vcc(min) [V]
2.4
Top(max) [°C]
85
Footprint [mm²]
16
Automotive
NO
Technology
MEMS
Noise density [dps/rtHz]
0.03
Icc(min) [mA]
1.71
Icc(max) [mA]
0.1
Top(min) [°C]
-40
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Quality ISO 9001 Certification Visa card Mastercard
© 2015 Rutronik Elektronische Bauelemente GmbH
Sales Contact

Password forgotten?