Cart

L297D

ST L297D

image shown is a representation only

ST

StepMotCtrl 10V SO20 SMD
Supplier: STMicroelectronics
Matchcode: L297D
Rutronik No.: ICMOT4887
Unit Pack: 40
MOQ: 40
package: SO-20
Packaging: TUBE
In Stock
6.63 $
265.20 $

Prices

40 6.63 $
80 6.23 $
120 6.12 $
160 6.03 $
240 5.66 $

StepMotCtrl 10V SO20 SMD Description

Stepper Motor Controller

Parameter

Type
StepMotDr
I(out)
4.75 A
U(max)
10 V
Automotive
NO
Package
SO-20
Mounting
SMD
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?