L293E

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L293E
Rutronik No.: ICMOT4455
Unit Pack: 20
MOQ: 400
package: DIP-20
Packaging: TUBE
2xH-Br 2A 36V DIP-20 THT Description
Push-Pull Four Channel Drivers
Parameter
- Type
- 2xH-Br
- I(out)
- 2 A
- U(min)
- 4.5 V
- Automotive
- NO
- Package
- DIP-20
- T(max)
- 125 °C
- Mounting
- THT
- T(min)
- -20 °C
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks