Cart

L293B

ST L293B

image shown is a representation only

ST

2xH-Br 2A 36V DIP-16 THT
Supplier: STMicroelectronics
Matchcode: L293B
Rutronik No.: ICMOT4453
Unit Pack: 25
MOQ: 500
package: DIP-16
Packaging: TUBE
On request
2.28 $
1,140.00 $

2xH-Br 2A 36V DIP-16 THT Description

Push-Pull Four Channel Drivers

Parameter

Type
2xH-Br
I(out)
2 A
U(min)
4.5 V
Automotive
NO
Package
DIP-16
T(max)
150 °C
Mounting
THT
T(min)
-40 °C
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?