Cart

L272D

ST L272D

image shown is a representation only

ST

2xOP 0,35MHz 1V/µs SO16 _SMD
Supplier: STMicroelectronics
Matchcode: L272D
Rutronik No.: ICOP6224
Unit Pack: 50
MOQ: 50
package: SO16
Packaging: TUBE
In Stock
1.0144 $
50.72 $

Prices

50 1.0144 $
150 0.967 $
350 0.9332 $
800 0.8791 $
1,000 0.8318 $

2xOP 0,35MHz 1V/µs SO16 _SMD Description

Dual power operational amplifier

Parameter

Channels
2
R2R
No
Shutdown
Yes
GBW
0.35 MHz
Slew rate
1 V/µs
Input offset
15 mV
Input bias
300000 pA
Noise
10 nV/rtHz
Icc/ Channel
7500 µA
Vcc(min)
4 V
Vcc(max)
28 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
56.84 mm²
Automotive
NO
Package
SO16
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?