Cart

KF50BDT-TR

ST

LDO VREG 5V 0.5A 2% DPAK
Supplier: STMicroelectronics
Matchcode: KF50BDT-TR
Rutronik No.: ICSPR9988
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
Topseller
In Stock
0.3136 $
784.00 $

Prices

2,500 0.3136 $
5,000 0.2691 $

LDO VREG 5V 0.5A 2% DPAK Description

Very low drop voltage regulators with inhibit

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.5 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
20 V
Dropout Voltage
400 mV
Quiescent curre
0.5 mA
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?