Cart

KF50BDT-TR

ST KF50BDT-TR

image shown is a representation only

ST

LDO.VREG POS 5V 0,5A 2% DPAK
Supplier: STMicroelectronics
Matchcode: KF50BDT-TR
Rutronik No.: ICSPR6449
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3948 $
987.00 $

Prices

2,500 0.3948 $
5,000 0.3911 $
7,500 0.387 $

LDO.VREG POS 5V 0,5A 2% DPAK Description

Very low drop voltage regulators with inhibit

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.5 A
Input Voltage
20 V
Automotive
NO
Package
DPAK
Dropout Voltage
400 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.5 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?