Cart

ITA6V5B1RL

ST ITA6V5B1RL

image shown is a representation only

ST

ARRAY BI 4-LINE 6,5V S08
Supplier: STMicroelectronics
Matchcode: ITA6V5B1
Rutronik No.: DTRL8799
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.6544 $
1,636.00 $

Prices

2,500 0.6544 $
5,000 0.6263 $
7,500 0.5796 $
Article with this quantity is not orderable.

ARRAY BI 4-LINE 6,5V S08 Description

Bidirectional TVS array for data line protection

Parameter

Package
SO8
PowerDissipati
0.3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.5 V
Automotive
NO
Clamping voltag
12 V
Stand-off V Vwm
5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?