Cart

ITA6V1U1RL

ST ITA6V1U1RL

image shown is a representation only

ST

ARRAY BI 6-UNI 6,5V SO8
Supplier: STMicroelectronics
Matchcode: ITA6V1U1RL USD
Rutronik No.: DTRL11796
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6793 $
1,698.25 $

Prices

2,500 0.6793 $
5,000 0.6318 $
7,500 0.6012 $
10,000 0.4993 $

Parameter

Package
SO8
PowerDissipati
0.3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.5 V
Automotive
NO
Clamping voltag
10 V
Stand-off V Vwm
5 V
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?