Cart

ITA18B1RL

ST ITA18B1RL

image shown is a representation only

ST

ARRAY BI 6-UNI 18V SO8
Supplier: STMicroelectronics
Matchcode: ITA18B1RL
Rutronik No.: DTRL11759
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
1.63 $
4,075.00 $

Prices

2,500 1.63 $
5,000 1.56 $
7,500 1.53 $
12,500 1.45 $
17,500 1.38 $

ARRAY BI 6-UNI 18V SO8 Description

Bidirectional TVS array for data line protection

Parameter

Package
SO8
PowerDissipati
0.3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
25 V
Stand-off V Vwm
15 V
Serie
ITA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?