Cart

ISO8200BTR

ST

8xHSS 110mOhm 45V PowerSO36 SMD
Supplier: STMicroelectronics
Matchcode: ISO8200BTR
Rutronik No.: ICIFP45567
Unit Pack: 1
MOQ: 600
package: PowerSO-36
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.31 $
3,186.00 $

Prices

600 5.31 $
1,200 5.22 $

8xHSS 110mOhm 45V PowerSO36 SMD Description

Galvanic isolated octal high side smart power solid state relay

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSO-36
Channels
8
R(on,typ)/Ch
110 mOhm
V(op,min)
10.5 V
V(op,max)
45 V
I(lim,min)/Ch
0.7 A
I(lim,max)/Ch
1.7 A
Diagnostics
status
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
y Y/N/NA/NAN
V(op,abs,max)
45 V
t(off)
22 µs
T(j,min)
-55 °C
T(j,max)
150 °C
OL Detec.ad ON
na Y/N/NA/NAN
Application
industrial
OL Detec.ad OFF
na Y/N/NA/NAN
t(on)
17 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?