Cart

ISO8200BQ

ST

8xHSS 110mOhm 45V TFQFPN32 SMD
Supplier: STMicroelectronics
Matchcode: ISO8200BQ
Rutronik No.: ICIFP46244
Unit Pack: 210
MOQ: 1260
package: TFQFPN32
Packaging: REEL
On request
4.43 $
5,581.80 $

Parameter

Automotive
NO
Mounting
SMD
Package
TFQFPN32
Channels
8
R(on,typ)/Ch
120 mOhm
V(op,min)
9.5 V
V(op,max)
45 V
I(lim,min)/Ch
0.7 A
I(lim,max)/Ch
1.7 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
V(op,abs,max)
52 V
t(off)
22 µs
T(j,min)
-55 °C
T(j,max)
150 °C
OL Detec.ad OFF
na Y/N/NA/NAN
t(on)
17 µs
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?