Cart

ISO8200AQTR

ST

8xHSS 110mOhm 45V TFQFPN32 SMD
Supplier: STMicroelectronics
Matchcode: ISO8200AQTR
Rutronik No.: ICIFP46306
Unit Pack: 3000
MOQ: 3000
package: TFQFPN32
Packaging: REEL
On request
3.57 $
10,710.00 $

Parameter

Automotive
NO
Mounting
SMD
Package
TFQFPN32
Channels
8
R(on,typ)/Ch
110 mOhm
V(op,min)
10.5 V
V(op,max)
45 V
I(lim,min)/Ch
0.7 A
I(lim,max)/Ch
1.7 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
V(op,abs,max)
45 V
t(off)
22 µs
T(j,min)
-55 °C
T(j,max)
150 °C
OL Detec.ad OFF
na Y/N/NA/NAN
Application
R,L,C
t(on)
17 µs
Automotive
NO
Customs Tariff No.
85423911000
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?