Cart

ISM303DACTR

ST

e-compass low power compact
Supplier: STMicroelectronics
Matchcode: ISM303DACTR
Rutronik No.: ICMEMS1354
Unit Pack: 1
MOQ: 1
package: LGA-12
Packaging: REEL
In Stock
2.30 $
2.30 $

Parameter

Technology
Digital
Sensitivity
2,4,8,16 +-g
FS
MEMS
DOF
6
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
1.98 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?