Cart

IPS4260LTR

ST

4xLSS 260mOhm 50V HTSSOP20 SMD
Supplier: STMicroelectronics
Matchcode: IPS4260LTR
Rutronik No.: ICIFP46252
Unit Pack: 2500
MOQ: 2500
package: HTSSOP20
Packaging: REEL
On request
2.36 $
5,900.00 $

Parameter

Automotive
NO
Mounting
SMD
Package
HTSSOP20
Channels
1
R(on,typ)/Ch
260 mOhm
V(op,min)
8 V
V(op,max)
50 V
I(lim,min)/Ch
0.5 A
I(lim,max)/Ch
2.5 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
V(op,abs,max)
55 V
t(off)
0.5 µs
T(j,min)
-40 °C
OL Detec.ad ON
NA Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
industrial
t(on)
0.45 µs
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?