Cart

IPS161H

ST IPS161H

image shown is a representation only

ST

HSS 60mOhm 65V PowerSSO12 SMD
Supplier: STMicroelectronics
Matchcode: IPS161H
Rutronik No.: ICIFP46165
Unit Pack: 1
MOQ: 1
package: PowerSSO12
Packaging: TUBE
In Stock
242.67 $
242.67 $

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSSO12
Channels
1
R(on,typ)/Ch
60 mOhm
V(op,min)
8 V
V(op,max)
60 V
I(lim,max)/Ch
0.7 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
TUBE
V(op,abs,max)
65 V
T(j,min)
-40 °C
T(j,max)
150 °C
Application
industrial
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
10 µs
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?