- Home
- Semiconductors
- Protected MOSFETs
- STMicroelectronics Protected MOSFETs
image shown is a representation only

HSS 60mOhm 65V PowerSSO12 SMD
Supplier:
STMicroelectronics
Matchcode:
IPS161H
Rutronik No.:
ICIFP46156
Unit Pack: 100
MOQ: 2000
package: PowerSSO12
Packaging: TUBE
- Automotive
-
NO
- Mounting
-
SMD
- Package
-
PowerSSO12
- Channels
-
1
- R(on,typ)/Ch
-
60 mOhm
- V(op,min)
-
8 V
- V(op,max)
-
60 V
- I(lim,max)/Ch
-
0.7 A
- Diagnostics
-
yes
- Leadfree Defin.
-
10
- Packaging
-
TUBE
- V(op,abs,max)
-
65 V
- T(j,min)
-
-40 °C
- T(j,max)
-
150 °C
- OL Detec.ad OFF
-
N Y/N/NA/NAN
- Application
-
industrial
- t(on)
-
10 µs
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Morocco
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HSS 60mOhm 65V PowerSSO12 SMD
package:
PowerSSO12
Packaging:
TUBE
HSS 1A Highactive SOT-23-5...
package:
SOT-23-5
Packaging:
REEL
HSS 120mOhm 0,25µA HVSOF06...
package:
VCSP50L1
Packaging:
REEL
2xHSS Currlm 2.0A MSOP-8EP...
package:
MSOP-8EP
Packaging:
REEL
HSS USB Power Switch SOT-26
package:
SOT26
Packaging:
REEL
HSS 150mOhm 48V SOT223-4 SMD
package:
SOT223-4
Packaging:
REEL
2xHSS Currlm 1.4A SO-8 SMD
package:
SO-8
Packaging:
REEL
HSS 160mOhm 40V SOT223-4 SMD
package:
SOT223
Packaging:
REEL
HSS 130mOhm 45V TSDSO-14 SMD
package:
TSDSO-14
Packaging:
REEL
8xHSS 500Ohm 35V QFN7x7-48L...
package:
QFN7x7-48L
Packaging:
REEL
Previous
Next