Cart

IPS160H

ST IPS160H

image shown is a representation only

ST

HSS 60mOhm 65V PowerSSO12 SMD
Supplier: STMicroelectronics
Matchcode: IPS160H
Rutronik No.: ICIFP46155
Unit Pack: 100
MOQ: 2000
package: PowerSSO12
Packaging: TUBE
On request
1.90 $
3,800.00 $

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSSO12
Channels
1
R(on,typ)/Ch
60 mOhm
V(op,min)
8 V
V(op,max)
60 V
I(lim,max)/Ch
2.5 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
TUBE
V(op,abs,max)
65 V
t(off)
10 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
industrial
t(on)
10 µs
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?