INEMO-M1

ST INEMO-M1

ST

INEMO-M1

iNEMO system-on-board SMD
Supplier: STMicroelectronics
Matchcode: INEMO-M1 N MEMS
Rutronik No.: ICIN2902
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
In Stock
46.97 €
46.97 €

Parameter

Supplier Part
INEMO-M1
Supplier
STMicroelectronics
Rutronik Part
ICIN2902
Matchcode
INEMO-M1 N MEMS
MOQ
1
Unit Pack
1
Customs Tariff No.
85423290000
Country
Malaysia
ABC-Code
A
Manufacturer Leadtime
18 weeks
DOF
9
Interface
Digital
Acceleration
3axis
Gyro
3axis
Magnetometer
3axis
Pressure
no
Temperature
no
Vcc(max) [V]
6
Automotive
NO
Vcc(min) [V]
3.6
Footprint [mm²]
169
Leadfree Defin.
RoHS-conform
Packaging
BOX
Quality ISO 9001 Certification Visa card Mastercard
© 2015 Rutronik Elektronische Bauelemente GmbH
Sales Contact

Password forgotten?